ERL07100R00GKEA500 | ||
---|---|---|
DigiKey Part Number | 541-ERL07100R00GKEA500TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ERL07100R00GKEA500 | |
Description | RES 100 OHM 2% 1/4W AXIAL | |
Manufacturer Standard Lead Time | 62 Weeks | |
Customer Reference | ||
Detailed Description | 100 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.44990 | ¥17,249.50 |