CW02B350R0JE70 | ||
---|---|---|
DigiKey Part Number | CWC-350RTR-ND - Tape & Reel (TR) CWC-350RCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | CW02B350R0JE70 | |
Description | RES 350 OHM 3.75W 5% AXIAL | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 350 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound | |
Datasheet | Datasheet | |
EDA/CAD Models | CW02B350R0JE70 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.188" Dia x 0.562" L (4.78mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.35200 | ¥53.52 |
25 | ¥4.96160 | ¥124.04 |
50 | ¥4.53320 | ¥226.66 |
100 | ¥3.72950 | ¥372.95 |
250 | ¥3.42132 | ¥855.33 |
500 | ¥2.83978 | ¥1,419.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.36343 | ¥4,363.43 |
2,000 | ¥4.26500 | ¥8,530.00 |
5,000 | ¥4.18299 | ¥20,914.95 |
10,000 | ¥4.08458 | ¥40,845.80 |