CW0101K000JE73 | ||
---|---|---|
DigiKey Part Number | CWE-1.0KRTR-ND - Tape & Reel (TR) CWE-1.0KRCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | CW0101K000JE73 | |
Description | RES 1K OHM 13W 5% AXIAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound | |
Datasheet | Datasheet | |
EDA/CAD Models | CW0101K000JE73 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.781" L (9.52mm x 45.24mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.25000 | ¥22.25 |
10 | ¥18.72600 | ¥187.26 |
25 | ¥18.29360 | ¥457.34 |
50 | ¥17.21820 | ¥860.91 |
100 | ¥14.27610 | ¥1,427.61 |
250 | ¥12.91332 | ¥3,228.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥11.59686 | ¥5,798.43 |
1,000 | ¥10.05054 | ¥10,050.54 |
2,500 | ¥9.85729 | ¥24,643.23 |
5,000 | ¥9.74133 | ¥48,706.65 |