CW010100K0JE12 | ||
---|---|---|
DigiKey Part Number | 541-4309-ND | |
Manufacturer | ||
Manufacturer Product Number | CW010100K0JE12 | |
Description | RES 100K OHM 13W 5% AXIAL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 100 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound | |
Datasheet | Datasheet | |
EDA/CAD Models | CW010100K0JE12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.781" L (9.52mm x 45.24mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.89000 | ¥34.89 |
10 | ¥29.55400 | ¥295.54 |
25 | ¥29.30080 | ¥732.52 |
50 | ¥26.80680 | ¥1,340.34 |
100 | ¥21.81960 | ¥2,181.96 |
300 | ¥19.94953 | ¥5,984.86 |
500 | ¥18.07928 | ¥9,039.64 |
1,000 | ¥15.89724 | ¥15,897.24 |
5,000 | ¥15.33614 | ¥76,680.70 |