CW005250R0JE73 | ||
---|---|---|
DigiKey Part Number | CWD-250RTR-ND - Tape & Reel (TR) CWD-250RCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | CW005250R0JE73 | |
Description | RES 250 OHM 6.5W 5% AXIAL | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 250 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound | |
Datasheet | Datasheet | |
EDA/CAD Models | CW005250R0JE73 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥10.57400 | ¥105.74 |
25 | ¥10.24840 | ¥256.21 |
50 | ¥9.35040 | ¥467.52 |
100 | ¥7.66010 | ¥766.01 |
250 | ¥6.83280 | ¥1,708.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.75410 | ¥2,877.05 |
1,000 | ¥4.78301 | ¥4,783.01 |
2,500 | ¥4.67516 | ¥11,687.90 |
5,000 | ¥4.58523 | ¥22,926.15 |
12,500 | ¥4.47735 | ¥55,966.88 |