CSC06A0110K0GEK | |
---|---|
DigiKey Part Number | CSC10KE-ND |
Manufacturer | |
Manufacturer Product Number | CSC06A0110K0GEK |
Description | RES ARRAY 5 RES 10K OHM 6SIP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 200mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
EDA/CAD Models | CSC06A0110K0GEK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 10k | |
Tolerance | ±2% | |
Number of Resistors | 5 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | ±50ppm/°C | |
Number of Pins | 6 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP | |
Supplier Device Package | 6-SIP | |
Size / Dimension | 0.590" L x 0.098" W (14.99mm x 2.49mm) | |
Height - Seated (Max) | 0.195" (4.95mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥12.28100 | ¥122.81 |
25 | ¥11.90360 | ¥297.59 |
50 | ¥10.86100 | ¥543.05 |
100 | ¥8.89730 | ¥889.73 |
250 | ¥7.93648 | ¥1,984.12 |
500 | ¥6.68340 | ¥3,341.70 |
2,000 | ¥5.43020 | ¥10,860.40 |
6,000 | ¥5.32577 | ¥31,954.62 |