CRCW2512470RJNEGHP | ||
---|---|---|
DigiKey Part Number | 541-470RATR-ND - Tape & Reel (TR) 541-470RACT-ND - Cut Tape (CT) 541-470RADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CRCW2512470RJNEGHP | |
Description | RES SMD 470 OHM 5% 1.5W 2512 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 470 Ohms ±5% 1.5W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CRCW2512470RJNEGHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥4.43300 | ¥44.33 |
50 | ¥3.18040 | ¥159.02 |
100 | ¥2.79040 | ¥279.04 |
500 | ¥2.13870 | ¥1,069.35 |
1,000 | ¥1.93240 | ¥1,932.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.93240 | ¥3,864.80 |
4,000 | ¥1.71528 | ¥6,861.12 |
6,000 | ¥1.57414 | ¥9,444.84 |
10,000 | ¥1.46558 | ¥14,655.80 |
20,000 | ¥1.36788 | ¥27,357.60 |
50,000 | ¥1.35702 | ¥67,851.00 |