CRCW251210R0JNEGHP | ||
---|---|---|
DigiKey Part Number | 541-10RATR-ND - Tape & Reel (TR) 541-10RACT-ND - Cut Tape (CT) 541-10RADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CRCW251210R0JNEGHP | |
Description | RES SMD 10 OHM 5% 1.5W 2512 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 10 Ohms ±5% 1.5W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CRCW251210R0JNEGHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥4.22000 | ¥42.20 |
50 | ¥3.03080 | ¥151.54 |
100 | ¥2.65820 | ¥265.82 |
500 | ¥2.03740 | ¥1,018.70 |
1,000 | ¥1.84086 | ¥1,840.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.84091 | ¥3,681.82 |
4,000 | ¥1.63405 | ¥6,536.20 |
6,000 | ¥1.49960 | ¥8,997.60 |
10,000 | ¥1.39618 | ¥13,961.80 |
20,000 | ¥1.30310 | ¥26,062.00 |
50,000 | ¥1.29276 | ¥64,638.00 |