CRCW25120000ZSTG | ||
---|---|---|
DigiKey Part Number | 541-CRCW25120000ZSTGTR-ND - Tape & Reel (TR) 541-CRCW25120000ZSTGCT-ND - Cut Tape (CT) 541-CRCW25120000ZSTGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CRCW25120000ZSTG | |
Description | RES SMD 0 OHM JUMPER 1W 2512 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 0 Ohms Jumper Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CRCW25120000ZSTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.72000 | ¥4.72 |
10 | ¥3.14600 | ¥31.46 |
25 | ¥2.60800 | ¥65.20 |
50 | ¥2.20800 | ¥110.40 |
100 | ¥1.65280 | ¥165.28 |
250 | ¥1.47184 | ¥367.96 |
500 | ¥1.20436 | ¥602.18 |
1,000 | ¥0.93672 | ¥936.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.90323 | ¥1,806.46 |
6,000 | ¥0.88985 | ¥5,339.10 |
10,000 | ¥0.85306 | ¥8,530.60 |
50,000 | ¥0.82830 | ¥41,415.00 |