CRCW12182R00FKEKHP | ||
---|---|---|
DigiKey Part Number | 541-2.00ANTR-ND - Tape & Reel (TR) 541-2.00ANCT-ND - Cut Tape (CT) 541-2.00ANDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CRCW12182R00FKEKHP | |
Description | RES SMD 2 OHM 1% 1.5W 1218 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 2 Ohms ±1% 1.5W Chip Resistor 1218 (3246 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CRCW12182R00FKEKHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1218 (3246 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.03000 | ¥20.03 |
10 | ¥12.42100 | ¥124.21 |
50 | ¥9.37340 | ¥468.67 |
100 | ¥8.43180 | ¥843.18 |
500 | ¥6.81738 | ¥3,408.69 |
1,000 | ¥6.27917 | ¥6,279.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.74096 | ¥22,963.84 |
8,000 | ¥5.60640 | ¥44,851.20 |