CRCW1210680RFKEAHP | ||
---|---|---|
DigiKey Part Number | 541-680DTR-ND - Tape & Reel (TR) 541-680DCT-ND - Cut Tape (CT) 541-680DDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CRCW1210680RFKEAHP | |
Description | RES SMD 680 OHM 1% 3/4W 1210 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 680 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CRCW1210680RFKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥3.25900 | ¥32.59 |
50 | ¥2.34140 | ¥117.07 |
100 | ¥2.05400 | ¥205.40 |
500 | ¥1.57472 | ¥787.36 |
1,000 | ¥1.42276 | ¥1,422.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.15900 | ¥5,795.00 |
10,000 | ¥1.07907 | ¥10,790.70 |
25,000 | ¥0.99914 | ¥24,978.50 |