CRCW12103R30FKEAHP | ||
---|---|---|
DigiKey Part Number | 541-3.30DTR-ND - Tape & Reel (TR) 541-3.30DCT-ND - Cut Tape (CT) 541-3.30DDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CRCW12103R30FKEAHP | |
Description | RES SMD 3.3 OHM 1% 3/4W 1210 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 3.3 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CRCW12103R30FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥3.42300 | ¥34.23 |
50 | ¥2.45960 | ¥122.98 |
100 | ¥2.15740 | ¥215.74 |
500 | ¥1.65370 | ¥826.85 |
1,000 | ¥1.49427 | ¥1,494.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.21723 | ¥6,086.15 |
10,000 | ¥1.13329 | ¥11,332.90 |
25,000 | ¥1.04935 | ¥26,233.75 |