CRCW1210120RFKEA | ||
---|---|---|
DigiKey Part Number | 541-120AATR-ND - Tape & Reel (TR) 541-120AACT-ND - Cut Tape (CT) 541-120AADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CRCW1210120RFKEA | |
Description | RES SMD 120 OHM 1% 1/2W 1210 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 120 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CRCW1210120RFKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.02600 | ¥10.26 |
50 | ¥0.68640 | ¥34.32 |
100 | ¥0.58530 | ¥58.53 |
500 | ¥0.41966 | ¥209.83 |
1,000 | ¥0.36942 | ¥369.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.28317 | ¥1,415.85 |
10,000 | ¥0.25587 | ¥2,558.70 |
25,000 | ¥0.22568 | ¥5,642.00 |
35,000 | ¥0.22137 | ¥7,747.95 |
50,000 | ¥0.20843 | ¥10,421.50 |
125,000 | ¥0.19406 | ¥24,257.50 |