CRCW121010K0JNEA | |
---|---|
DigiKey Part Number | 541-10KVTR-ND - Tape & Reel (TR) 541-10KVCT-ND - Cut Tape (CT) 541-10KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121010K0JNEA |
Description | RES SMD 10K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121010K0JNEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.62400 | ¥6.24 |
50 | ¥0.41700 | ¥20.85 |
100 | ¥0.35550 | ¥35.55 |
500 | ¥0.25532 | ¥127.66 |
1,000 | ¥0.22470 | ¥224.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.17224 | ¥861.20 |
10,000 | ¥0.15564 | ¥1,556.40 |
25,000 | ¥0.15394 | ¥3,848.50 |