CRCW12067R50FKEA | ||
---|---|---|
DigiKey Part Number | 541-7.50FFTR-ND - Tape & Reel (TR) 541-7.50FFCT-ND - Cut Tape (CT) 541-7.50FFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CRCW12067R50FKEA | |
Description | RES SMD 7.5 OHM 1% 1/4W 1206 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 7.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CRCW12067R50FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.50100 | ¥5.01 |
50 | ¥0.32500 | ¥16.25 |
100 | ¥0.27580 | ¥27.58 |
500 | ¥0.19424 | ¥97.12 |
1,000 | ¥0.16919 | ¥169.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.12720 | ¥636.00 |
10,000 | ¥0.11377 | ¥1,137.70 |
25,000 | ¥0.09977 | ¥2,494.25 |
35,000 | ¥0.09743 | ¥3,410.05 |
50,000 | ¥0.09160 | ¥4,580.00 |
125,000 | ¥0.08402 | ¥10,502.50 |