CRCW12064R99FKEAHP | ||
---|---|---|
DigiKey Part Number | 541-4.99UTR-ND - Tape & Reel (TR) 541-4.99UCT-ND - Cut Tape (CT) 541-4.99UDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CRCW12064R99FKEAHP | |
Description | RES SMD 4.99 OHM 1% 3/4W 1206 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 4.99 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CRCW12064R99FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥1.92900 | ¥19.29 |
50 | ¥1.32500 | ¥66.25 |
100 | ¥1.14110 | ¥114.11 |
500 | ¥0.83736 | ¥418.68 |
1,000 | ¥0.74180 | ¥741.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.63992 | ¥3,199.60 |
10,000 | ¥0.58538 | ¥5,853.80 |
25,000 | ¥0.52357 | ¥13,089.25 |
35,000 | ¥0.51266 | ¥17,943.10 |
50,000 | ¥0.48721 | ¥24,360.50 |
125,000 | ¥0.45449 | ¥56,811.25 |