CRCW12064R70FKEAHP | ||
---|---|---|
DigiKey Part Number | 541-4.70UTR-ND - Tape & Reel (TR) 541-4.70UCT-ND - Cut Tape (CT) 541-4.70UDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CRCW12064R70FKEAHP | |
Description | RES SMD 4.7 OHM 1% 3/4W 1206 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 4.7 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CRCW12064R70FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥1.97000 | ¥19.70 |
50 | ¥1.35120 | ¥67.56 |
100 | ¥1.16330 | ¥116.33 |
500 | ¥0.85378 | ¥426.89 |
1,000 | ¥0.75625 | ¥756.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.59155 | ¥2,957.75 |
10,000 | ¥0.54114 | ¥5,411.40 |
25,000 | ¥0.48400 | ¥12,100.00 |
35,000 | ¥0.47392 | ¥16,587.20 |
50,000 | ¥0.45039 | ¥22,519.50 |
125,000 | ¥0.42014 | ¥52,517.50 |