CRCW12062R00FKEAHP | ||
---|---|---|
DigiKey Part Number | 541-2.00UTR-ND - Tape & Reel (TR) 541-2.00UCT-ND - Cut Tape (CT) 541-2.00UDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CRCW12062R00FKEAHP | |
Description | RES SMD 2 OHM 1% 3/4W 1206 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 2 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CRCW12062R00FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥1.91300 | ¥19.13 |
50 | ¥1.31180 | ¥65.59 |
100 | ¥1.12880 | ¥112.88 |
500 | ¥0.82882 | ¥414.41 |
1,000 | ¥0.73416 | ¥734.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.61890 | ¥3,094.50 |
10,000 | ¥0.56615 | ¥5,661.50 |
25,000 | ¥0.50637 | ¥12,659.25 |
35,000 | ¥0.49582 | ¥17,353.70 |
50,000 | ¥0.47121 | ¥23,560.50 |
125,000 | ¥0.43956 | ¥54,945.00 |