CRCW08053R16FKEA | ||
---|---|---|
DigiKey Part Number | 541-CRCW08053R16FKEATR-ND - Tape & Reel (TR) 541-CRCW08053R16FKEACT-ND - Cut Tape (CT) 541-CRCW08053R16FKEADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CRCW08053R16FKEA | |
Description | RES SMD 3.16 OHM 1% 1/8W 0805 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 3.16 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CRCW08053R16FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.41000 | ¥4.10 |
50 | ¥0.26760 | ¥13.38 |
100 | ¥0.22660 | ¥22.66 |
500 | ¥0.15958 | ¥79.79 |
1,000 | ¥0.13907 | ¥139.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.10452 | ¥522.60 |
10,000 | ¥0.09349 | ¥934.90 |
25,000 | ¥0.08198 | ¥2,049.50 |
35,000 | ¥0.08006 | ¥2,802.10 |
50,000 | ¥0.07527 | ¥3,763.50 |
125,000 | ¥0.06904 | ¥8,630.00 |