CRCW08051R00FKEAHP | ||
---|---|---|
DigiKey Part Number | 541-1.00TTR-ND - Tape & Reel (TR) 541-1.00TCT-ND - Cut Tape (CT) 541-1.00TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CRCW08051R00FKEAHP | |
Description | RES SMD 1 OHM 1% 1/2W 0805 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 1 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CRCW08051R00FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.22300 | ¥12.23 |
50 | ¥0.84060 | ¥42.03 |
100 | ¥0.72320 | ¥72.32 |
500 | ¥0.53114 | ¥265.57 |
1,000 | ¥0.47048 | ¥470.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.36803 | ¥1,840.15 |
10,000 | ¥0.33667 | ¥3,366.70 |
25,000 | ¥0.30112 | ¥7,528.00 |
35,000 | ¥0.29484 | ¥10,319.40 |
50,000 | ¥0.28020 | ¥14,010.00 |
125,000 | ¥0.26138 | ¥32,672.50 |