CRCW080510R0FKEAHP | ||
---|---|---|
DigiKey Part Number | 541-10.0TTR-ND - Tape & Reel (TR) 541-10.0TCT-ND - Cut Tape (CT) 541-10.0TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CRCW080510R0FKEAHP | |
Description | RES SMD 10 OHM 1% 1/2W 0805 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 10 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CRCW080510R0FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥0.80500 | ¥8.05 |
50 | ¥0.53680 | ¥26.84 |
100 | ¥0.45810 | ¥45.81 |
500 | ¥0.32838 | ¥164.19 |
1,000 | ¥0.28905 | ¥289.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.22155 | ¥1,107.75 |
10,000 | ¥0.20018 | ¥2,001.80 |
25,000 | ¥0.17656 | ¥4,414.00 |
35,000 | ¥0.17319 | ¥6,061.65 |
50,000 | ¥0.16307 | ¥8,153.50 |
125,000 | ¥0.15182 | ¥18,977.50 |