CRCW06033R16FKEA | ||
---|---|---|
DigiKey Part Number | 541-3.16HHTR-ND - Tape & Reel (TR) 541-3.16HHCT-ND - Cut Tape (CT) 541-3.16HHDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CRCW06033R16FKEA | |
Description | RES SMD 3.16 OHM 1% 1/10W 0603 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 3.16 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CRCW06033R16FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.30400 | ¥3.04 |
50 | ¥0.19200 | ¥9.60 |
100 | ¥0.16090 | ¥16.09 |
500 | ¥0.11148 | ¥55.74 |
1,000 | ¥0.09654 | ¥96.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.07121 | ¥356.05 |
10,000 | ¥0.06326 | ¥632.60 |
25,000 | ¥0.05503 | ¥1,375.75 |
35,000 | ¥0.05356 | ¥1,874.60 |
50,000 | ¥0.05002 | ¥2,501.00 |
125,000 | ¥0.04561 | ¥5,701.25 |