CRCW0603130RFKEAC | ||
---|---|---|
DigiKey Part Number | 541-5164-2-ND - Tape & Reel (TR) 541-5164-1-ND - Cut Tape (CT) 541-5164-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CRCW0603130RFKEAC | |
Description | RES 130 OHM 1% 1/10W 0603 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 130 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CRCW0603130RFKEAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.20500 | ¥2.05 |
50 | ¥0.12800 | ¥6.40 |
100 | ¥0.10670 | ¥10.67 |
500 | ¥0.07290 | ¥36.45 |
1,000 | ¥0.06297 | ¥62.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.03180 | ¥159.00 |
10,000 | ¥0.02819 | ¥281.90 |
25,000 | ¥0.02432 | ¥608.00 |
35,000 | ¥0.02370 | ¥829.50 |
50,000 | ¥0.02208 | ¥1,104.00 |
125,000 | ¥0.02196 | ¥2,745.00 |