CRCW060312R0JNEA | |
---|---|
DigiKey Part Number | 541-12GTR-ND - Tape & Reel (TR) 541-12GCT-ND - Cut Tape (CT) 541-12GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060312R0JNEA |
Description | RES SMD 12 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060312R0JNEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.19700 | ¥1.97 |
50 | ¥0.12480 | ¥6.24 |
100 | ¥0.10340 | ¥10.34 |
500 | ¥0.07060 | ¥35.30 |
1,000 | ¥0.06091 | ¥60.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.04425 | ¥221.25 |
10,000 | ¥0.03921 | ¥392.10 |
25,000 | ¥0.03382 | ¥845.50 |
35,000 | ¥0.03281 | ¥1,148.35 |
50,000 | ¥0.03046 | ¥1,523.00 |
125,000 | ¥0.02776 | ¥3,470.00 |