CRCW0201100KFKED | |
---|---|
DigiKey Part Number | 541-100KAABTR-ND - Tape & Reel (TR) 541-100KAABCT-ND - Cut Tape (CT) 541-100KAABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0201100KFKED |
Description | RES SMD 100K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201100KFKED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥0.94400 | ¥9.44 |
50 | ¥0.64520 | ¥32.26 |
100 | ¥0.55580 | ¥55.58 |
500 | ¥0.40800 | ¥204.00 |
1,000 | ¥0.36146 | ¥361.46 |
5,000 | ¥0.28276 | ¥1,413.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.25866 | ¥2,586.60 |
20,000 | ¥0.23777 | ¥4,755.40 |
30,000 | ¥0.22653 | ¥6,795.90 |
50,000 | ¥0.21528 | ¥10,764.00 |
100,000 | ¥0.20082 | ¥20,082.00 |