CRCW0100100RFREL | |
---|---|
DigiKey Part Number | 541-4274-2-ND - Tape & Reel (TR) 541-4274-1-ND - Cut Tape (CT) 541-4274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0100100RFREL |
Description | RES SMD 100 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0100100RFREL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.61600 | ¥6.16 |
50 | ¥0.41540 | ¥20.77 |
100 | ¥0.35380 | ¥35.38 |
500 | ¥0.25416 | ¥127.08 |
1,000 | ¥0.22362 | ¥223.62 |
5,000 | ¥0.17143 | ¥857.15 |
10,000 | ¥0.15490 | ¥1,549.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.20451 | ¥4,090.20 |
40,000 | ¥0.19441 | ¥7,776.40 |
60,000 | ¥0.18305 | ¥10,983.00 |
100,000 | ¥0.17043 | ¥17,043.00 |