CMF601M0000BEEK | ||
---|---|---|
DigiKey Part Number | CMF1.00MFE-ND | |
Manufacturer | ||
Manufacturer Product Number | CMF601M0000BEEK | |
Description | RES 1.00M OHM 1W .1% AXIAL | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | 1 MOhms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CMF601M0000BEEK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥9.95800 | ¥99.58 |
25 | ¥9.65760 | ¥241.44 |
50 | ¥8.80860 | ¥440.43 |
100 | ¥7.21680 | ¥721.68 |
300 | ¥6.43723 | ¥1,931.17 |
500 | ¥5.42096 | ¥2,710.48 |
1,000 | ¥4.50611 | ¥4,506.11 |
5,000 | ¥4.31979 | ¥21,598.95 |