CMF601K4700FKEA | ||
---|---|---|
DigiKey Part Number | 541-CMF601K4700FKEATR-ND - Tape & Reel (TR) 541-CMF601K4700FKEACT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | CMF601K4700FKEA | |
Description | RES 1.47K OHM 1W 1% AXIAL | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | 1.47 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CMF601K4700FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥3.53000 | ¥35.30 |
25 | ¥3.02120 | ¥75.53 |
50 | ¥2.62700 | ¥131.35 |
100 | ¥2.05810 | ¥205.81 |
250 | ¥1.88288 | ¥470.72 |
500 | ¥1.53252 | ¥766.26 |
1,000 | ¥1.21556 | ¥1,215.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.35966 | ¥3,399.15 |
5,000 | ¥1.33430 | ¥6,671.50 |
12,500 | ¥1.28154 | ¥16,019.25 |
25,000 | ¥1.25617 | ¥31,404.25 |
62,500 | ¥1.24298 | ¥77,686.25 |