CMF555K3600FHEB | |
---|---|
DigiKey Part Number | CMF5.36KHFTR-ND - Tape & Reel (TR) CMF5.36KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF555K3600FHEB |
Description | RES 5.36K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 5.36 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF555K3600FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥2.98000 | ¥29.80 |
25 | ¥2.47280 | ¥61.82 |
50 | ¥2.09360 | ¥104.68 |
100 | ¥1.56640 | ¥156.64 |
250 | ¥1.39536 | ¥348.84 |
500 | ¥1.14150 | ¥570.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.46710 | ¥1,467.10 |
2,000 | ¥1.41641 | ¥2,832.82 |
5,000 | ¥1.38998 | ¥6,949.90 |
10,000 | ¥1.33502 | ¥13,350.20 |
25,000 | ¥1.30859 | ¥32,714.75 |
50,000 | ¥1.29485 | ¥64,742.50 |