CMF555K1100FKEA | |
---|---|
DigiKey Part Number | 541-CMF555K1100FKEATR-ND - Tape & Reel (TR) 541-CMF555K1100FKEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF555K1100FKEA |
Description | RES 5.11K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF555K1100FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥2.93900 | ¥29.39 |
25 | ¥2.35760 | ¥58.94 |
50 | ¥1.75020 | ¥87.51 |
100 | ¥1.23470 | ¥123.47 |
250 | ¥1.09972 | ¥274.93 |
500 | ¥0.94276 | ¥471.38 |
1,000 | ¥0.71824 | ¥718.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.54479 | ¥2,723.95 |