CMF55350R00BEEK | ||
---|---|---|
DigiKey Part Number | CMF55350R00BEEK-ND | |
Manufacturer | ||
Manufacturer Product Number | CMF55350R00BEEK | |
Description | RES 350 OHM 1/2W 0.1% AXIAL | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | 350 Ohms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CMF55350R00BEEK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥7.95500 | ¥79.55 |
100 | ¥5.76300 | ¥576.30 |
1,000 | ¥3.59873 | ¥3,598.73 |
5,000 | ¥3.44990 | ¥17,249.50 |
10,000 | ¥3.36872 | ¥33,687.20 |