CMF552K2600DHBF | ||
---|---|---|
DigiKey Part Number | CMF552K2600DHBF-ND | |
Manufacturer | ||
Manufacturer Product Number | CMF552K2600DHBF | |
Description | RES 2.26K OHM 1/2W 0.5% AXIAL | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | 2.26 kOhms ±0.5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CMF552K2600DHBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.32000 | ¥17.32 |
10 | ¥14.56300 | ¥145.63 |
100 | ¥11.10560 | ¥1,110.56 |
1,000 | ¥7.25493 | ¥7,254.93 |
5,000 | ¥7.03170 | ¥35,158.50 |
10,000 | ¥6.83638 | ¥68,363.80 |