CMF55274R00FHEB | ||
---|---|---|
DigiKey Part Number | CMF274HFTR-ND - Tape & Reel (TR) CMF274HFCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | CMF55274R00FHEB | |
Description | RES 274 OHM 1/2W 1% AXIAL | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | 274 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CMF55274R00FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥3.71100 | ¥37.11 |
25 | ¥2.97160 | ¥74.29 |
50 | ¥2.20660 | ¥110.33 |
100 | ¥1.55650 | ¥155.65 |
250 | ¥1.38672 | ¥346.68 |
500 | ¥1.18872 | ¥594.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.90566 | ¥905.66 |
2,000 | ¥0.84901 | ¥1,698.02 |
5,000 | ¥0.76413 | ¥3,820.65 |
10,000 | ¥0.74715 | ¥7,471.50 |
25,000 | ¥0.72167 | ¥18,041.75 |
50,000 | ¥0.70752 | ¥35,376.00 |
100,000 | ¥0.70073 | ¥70,073.00 |