CMF551K8700FHEB | ||
---|---|---|
DigiKey Part Number | CMF1.87KHFTR-ND - Tape & Reel (TR) CMF1.87KHFCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | CMF551K8700FHEB | |
Description | RES 1.87K OHM 1/2W 1% AXIAL | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | 1.87 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CMF551K8700FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥3.17700 | ¥31.77 |
25 | ¥2.63680 | ¥65.92 |
50 | ¥2.23300 | ¥111.65 |
100 | ¥1.67060 | ¥167.06 |
250 | ¥1.48820 | ¥372.05 |
500 | ¥1.21762 | ¥608.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.94703 | ¥947.03 |
2,000 | ¥0.91321 | ¥1,826.42 |
5,000 | ¥0.89968 | ¥4,498.40 |
10,000 | ¥0.86247 | ¥8,624.70 |
25,000 | ¥0.84556 | ¥21,139.00 |
50,000 | ¥0.83745 | ¥41,872.50 |