CMF55169K00FHEB | ||
---|---|---|
DigiKey Part Number | CMF169KHFTR-ND - Tape & Reel (TR) CMF169KHFCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | CMF55169K00FHEB | |
Description | RES 169K OHM 1/2W 1% AXIAL | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | 169 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CMF55169K00FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.43200 | ¥34.32 |
25 | ¥2.75160 | ¥68.79 |
50 | ¥2.04420 | ¥102.21 |
100 | ¥1.44160 | ¥144.16 |
250 | ¥1.28428 | ¥321.07 |
500 | ¥1.10088 | ¥550.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.46701 | ¥1,467.01 |
2,000 | ¥1.41632 | ¥2,832.64 |
5,000 | ¥1.38989 | ¥6,949.45 |
10,000 | ¥1.33493 | ¥13,349.30 |
25,000 | ¥1.30851 | ¥32,712.75 |
50,000 | ¥1.29477 | ¥64,738.50 |