CMF5510K000BEEB | ||
---|---|---|
DigiKey Part Number | CMF10KHBTR-ND - Tape & Reel (TR) CMF10KHBCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | CMF5510K000BEEB | |
Description | RES 10K OHM 1/2W 0.1% AXIAL | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | 10 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CMF5510K000BEEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥7.90600 | ¥79.06 |
25 | ¥7.66080 | ¥191.52 |
50 | ¥6.98940 | ¥349.47 |
100 | ¥5.72680 | ¥572.68 |
250 | ¥5.10820 | ¥1,277.05 |
500 | ¥4.30170 | ¥2,150.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.57575 | ¥3,575.75 |
2,000 | ¥3.49513 | ¥6,990.26 |
5,000 | ¥3.42790 | ¥17,139.50 |
10,000 | ¥3.34725 | ¥33,472.50 |
25,000 | ¥3.26281 | ¥81,570.25 |