CMF505K3600FHEB | |
---|---|
DigiKey Part Number | CMF5.36KQFTR-ND - Tape & Reel (TR) CMF5.36KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF505K3600FHEB |
Description | RES 5.36K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 62 Weeks |
Customer Reference | |
Detailed Description | 5.36 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF505K3600FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.44900 | ¥44.49 |
25 | ¥4.01920 | ¥100.48 |
50 | ¥3.61700 | ¥180.85 |
100 | ¥2.98740 | ¥298.74 |
250 | ¥2.81352 | ¥703.38 |
500 | ¥2.27760 | ¥1,138.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.76245 | ¥2,762.45 |
2,000 | ¥2.69082 | ¥5,381.64 |
5,000 | ¥2.63558 | ¥13,177.90 |
10,000 | ¥2.55783 | ¥25,578.30 |
25,000 | ¥2.49235 | ¥62,308.75 |