CMF5012K100BEEB | |
---|---|
DigiKey Part Number | CMF12.1KQBTR-ND - Tape & Reel (TR) CMF12.1KQBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5012K100BEEB |
Description | RES 12.1K OHM 1/4W 0.1% AXIAL |
Manufacturer Standard Lead Time | 62 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5012K100BEEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥11.89500 | ¥118.95 |
25 | ¥11.62120 | ¥290.53 |
50 | ¥10.93820 | ¥546.91 |
100 | ¥9.06970 | ¥906.97 |
250 | ¥8.20376 | ¥2,050.94 |
500 | ¥6.83642 | ¥3,418.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.23355 | ¥9,233.55 |
2,000 | ¥9.05598 | ¥18,111.96 |
5,000 | ¥8.94944 | ¥44,747.20 |