CMF07220K00GKR6 | ||
---|---|---|
DigiKey Part Number | 541-CMF07220K00GKR6TR-ND - Tape & Reel (TR) 541-CMF07220K00GKR6CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | CMF07220K00GKR6 | |
Description | RES 220K OHM 1/2W 2% AXIAL | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | 220 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CMF07220K00GKR6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.14400 | ¥31.44 |
25 | ¥2.60720 | ¥65.18 |
50 | ¥2.20660 | ¥110.33 |
100 | ¥1.65090 | ¥165.09 |
250 | ¥1.47080 | ¥367.70 |
500 | ¥1.20332 | ¥601.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.81125 | ¥811.25 |