ALSR102K500FE12 | |
---|---|
DigiKey Part Number | ALSR10-2.5K-ND |
Manufacturer | |
Manufacturer Product Number | ALSR102K500FE12 |
Description | RES 2.5K OHM 7W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms ±1% 7W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR102K500FE12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 1.730" L (7.92mm x 43.94mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.07000 | ¥23.07 |
10 | ¥19.42500 | ¥194.25 |
25 | ¥18.97480 | ¥474.37 |
50 | ¥17.85980 | ¥892.99 |
100 | ¥14.80820 | ¥1,480.82 |
250 | ¥13.39456 | ¥3,348.64 |
500 | ¥11.16214 | ¥5,581.07 |
1,000 | ¥9.67386 | ¥9,673.86 |
5,000 | ¥9.37620 | ¥46,881.00 |