ALSR05180R0FE12 | ||
---|---|---|
DigiKey Part Number | ALSR5F-180-ND | |
Manufacturer | ||
Manufacturer Product Number | ALSR05180R0FE12 | |
Description | RES 180 OHM 5W 1% AXIAL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 180 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound | |
Datasheet | Datasheet | |
EDA/CAD Models | ALSR05180R0FE12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.15000 | ¥17.15 |
10 | ¥14.42200 | ¥144.22 |
100 | ¥10.99800 | ¥1,099.80 |
1,000 | ¥7.18467 | ¥7,184.67 |
5,000 | ¥6.96360 | ¥34,818.00 |
10,000 | ¥6.77017 | ¥67,701.70 |