ALSR05150R0FE12 | ||
---|---|---|
DigiKey Part Number | ALSR5F-150-ND | |
Manufacturer | ||
Manufacturer Product Number | ALSR05150R0FE12 | |
Description | RES 150 OHM 5W 1% AXIAL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 150 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound | |
Datasheet | Datasheet | |
EDA/CAD Models | ALSR05150R0FE12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.64000 | ¥18.64 |
10 | ¥15.69600 | ¥156.96 |
25 | ¥15.33520 | ¥383.38 |
50 | ¥14.43360 | ¥721.68 |
100 | ¥11.96840 | ¥1,196.84 |
250 | ¥10.82552 | ¥2,706.38 |
500 | ¥9.02126 | ¥4,510.63 |
1,000 | ¥7.81842 | ¥7,818.42 |
5,000 | ¥7.57785 | ¥37,889.25 |