ALSR0510R00FE12 | |
---|---|
DigiKey Part Number | ALSR5F-10-ND |
Manufacturer | |
Manufacturer Product Number | ALSR0510R00FE12 |
Description | RES 10 OHM 5W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR0510R00FE12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.91000 | ¥16.91 |
10 | ¥14.22000 | ¥142.20 |
25 | ¥13.89120 | ¥347.28 |
50 | ¥13.07340 | ¥653.67 |
100 | ¥10.83950 | ¥1,083.95 |
250 | ¥9.80488 | ¥2,451.22 |
500 | ¥8.17064 | ¥4,085.32 |
1,000 | ¥7.08126 | ¥7,081.26 |
5,000 | ¥6.86337 | ¥34,316.85 |