ALSR03R1000FE12 | ||
---|---|---|
DigiKey Part Number | ALSR3F-.10-ND | |
Manufacturer | ||
Manufacturer Product Number | ALSR03R1000FE12 | |
Description | RES 0.1 OHM 3W 1% AXIAL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 100 mOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound | |
Datasheet | Datasheet | |
EDA/CAD Models | ALSR03R1000FE12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.500" L (4.57mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.78000 | ¥19.78 |
10 | ¥16.64900 | ¥166.49 |
25 | ¥16.26440 | ¥406.61 |
50 | ¥15.30880 | ¥765.44 |
100 | ¥12.69330 | ¥1,269.33 |
250 | ¥11.48128 | ¥2,870.32 |
500 | ¥9.56766 | ¥4,783.83 |
1,000 | ¥8.29193 | ¥8,291.93 |
5,000 | ¥8.03677 | ¥40,183.85 |