ALSR01350R0FE12 | ||
---|---|---|
DigiKey Part Number | ALSR1F-350-ND | |
Manufacturer | ||
Manufacturer Product Number | ALSR01350R0FE12 | |
Description | RES 350 OHM 1W 1% AXIAL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 350 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound | |
Datasheet | Datasheet | |
EDA/CAD Models | ALSR01350R0FE12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.110" Dia x 0.406" L (2.79mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.70000 | ¥19.70 |
10 | ¥16.55800 | ¥165.58 |
25 | ¥16.17880 | ¥404.47 |
50 | ¥15.22840 | ¥761.42 |
100 | ¥12.62600 | ¥1,262.60 |
250 | ¥11.42084 | ¥2,855.21 |
500 | ¥9.51726 | ¥4,758.63 |
1,000 | ¥8.24834 | ¥8,248.34 |
5,000 | ¥7.99451 | ¥39,972.55 |