04T3302JF | ||
---|---|---|
DigiKey Part Number | 541-1205-ND | |
Manufacturer | ||
Manufacturer Product Number | 04T3302JF | |
Description | THERMISTOR NTC 33KOHM BEAD | |
Customer Reference | ||
Detailed Description | NTC Thermistor 33k Bead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 33k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | - | |
Length - Lead Wire | 3.00" (76.20mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead |