01T1002FF | ||
---|---|---|
DigiKey Part Number | 541-1203-ND | |
Manufacturer | ||
Manufacturer Product Number | 01T1002FF | |
Description | THERMISTOR NTC 10KOHM BEAD | |
Customer Reference | ||
Detailed Description | NTC Thermistor 10k Bead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | 0°C ~ 70°C | |
Length - Lead Wire | 3.00" (76.20mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.12000 | ¥97.12 |
10 | ¥77.70100 | ¥777.01 |
25 | ¥71.87120 | ¥1,796.78 |
100 | ¥62.15870 | ¥6,215.87 |
500 | ¥58.27356 | ¥29,136.78 |
1,000 | ¥54.38865 | ¥54,388.65 |