THJP0805ABT1 | ||
---|---|---|
DigiKey Part Number | 764-THJP0805ABT1TR-ND - Tape & Reel (TR) 764-THJP0805ABT1CT-ND - Cut Tape (CT) 764-THJP0805ABT1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | THJP0805ABT1 | |
Description | THERMAL JUMPER 0805 30 MIL LEAD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Pad 2.01mm x 0.84mm Rectangular | |
Datasheet | Datasheet | |
EDA/CAD Models | THJP0805ABT1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Usage | Heat Transfer | |
Type | Thermal Bridge Jumper | |
Shape | Rectangular | |
Outline | 2.01mm x 0.84mm | |
Thickness | 0.0030" (0.076mm) | |
Material | Aluminum Nitride | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | 13°C/W | |
Thermal Conductivity | 77W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | -85°F ~ 302°F (-65°C ~ 150°C) | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥5.02400 | ¥50.24 |
25 | ¥4.87640 | ¥121.91 |
50 | ¥4.58580 | ¥229.29 |
100 | ¥4.12110 | ¥412.11 |
250 | ¥4.06264 | ¥1,015.66 |
500 | ¥3.80158 | ¥1,900.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.74363 | ¥3,743.63 |