PHP02512E4990BST5 | ||
---|---|---|
DigiKey Part Number | PHP499BTR-ND - Tape & Reel (TR) PHP499BCT-ND - Cut Tape (CT) PHP499BDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PHP02512E4990BST5 | |
Description | RES SMD 499 OHM 0.1% 2.5W 2512 | |
Manufacturer Standard Lead Time | 67 Weeks | |
Customer Reference | ||
Detailed Description | 499 Ohms ±0.1% 2.5W Chip Resistor 2512 (6432 Metric) Flame Proof, Moisture Resistant, Safety Thin Film | |
Datasheet | Datasheet | |
EDA/CAD Models | PHP02512E4990BST5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.259" L x 0.124" W (6.58mm x 3.15mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.85000 | ¥48.85 |
10 | ¥32.46000 | ¥324.60 |
50 | ¥24.25700 | ¥1,212.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥24.25764 | ¥12,128.82 |