PHP01206E10R0BST5 | ||
---|---|---|
DigiKey Part Number | PHP10.0ATR-ND - Tape & Reel (TR) PHP10.0ACT-ND - Cut Tape (CT) PHP10.0ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PHP01206E10R0BST5 | |
Description | RES SMD 10 OHM 0.1% 1W 1206 | |
Manufacturer Standard Lead Time | 67 Weeks | |
Customer Reference | ||
Detailed Description | 10 Ohms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Flame Proof, Moisture Resistant, Safety Thin Film | |
Datasheet | Datasheet | |
EDA/CAD Models | PHP01206E10R0BST5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.28000 | ¥25.28 |
10 | ¥17.07500 | ¥170.75 |
50 | ¥12.66540 | ¥633.27 |
100 | ¥11.08340 | ¥1,108.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥10.95850 | ¥5,479.25 |